KEMET CorporationT322E336K035ATKondensator, Tantal, fest
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 35VDC | |
| 1 | |
| Low | |
| 9.2 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
Looking for high capacitance with a low footprint design? This T322E336K035AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9.2 μA. The T322E336K035AT solid capacitor has an axial termination style. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. It has a tolerance of 10%. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

