KEMET CorporationT322E226K035ASKondensator, Tantal, fest
Cap Tant Solid 22uF 35V 10%( 7.11 X 13.46mm) Axial 1.3 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 35VDC | |
| 1.3 | |
| Low | |
| 6.2 | |
| Polar | |
| 6 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E226K035AS capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.2 μA. The T322E226K035AS solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

