KEMET CorporationT322E106M050ASKondensator, Tantal, fest
Cap Tant Solid 10uF 50V 20%( 7.11 X 13.46mm) Axial 1.6 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 50VDC | |
| 1.6 | |
| Low | |
| 4 | |
| Polar | |
| 6 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E106M050AS solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 50 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. Its capacitance value is 10uF. The T322E106M050AS solid capacitor has an axial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

