KEMET CorporationT140B156K030ASKondensator, Tantal, fest
Cap Tant Solid 15uF 30V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 30VDC | |
| 2 | |
| Standard | |
| 3 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
Compared to other capacitors, this T140B156K030AS tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 30 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%. Its capacitance value is 15uF. The T140B156K030AS solid capacitor has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

