KEMET CorporationT110B475K050ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V 10%( 4.7 X 12.04mm) Axial 2.5 Ohm 125°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 2.5 | |
| Extreme Low | |
| 1.7 | |
| Polar | |
| 4 | |
| Extremely Low Leakage Current, dissipation and ESR/Impedance | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 | |
| ±0.25 | |
| ±0.79 |
This T110B475K050AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 1.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T110B475K050AT solid capacitor has an axial termination style. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

