KEMET CorporationT110B275K035ASKondensator, Tantal, fest
Cap Tant Solid 2.7uF 35V 10%( 4.7 X 12.04mm) Axial 5 Ohm 125°C Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.7uF | |
| 10% | |
| 35VDC | |
| 5 | |
| Extreme Low | |
| 1 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
Composed from tantalum solid this T110B275K035AS capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. The T110B275K035AS solid capacitor has an axial termination style. Its capacitance value is 2.7uF. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

