SamtecST4-15-1.00-L-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector HDR 30 POS 0.4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 1.6/Contact | |
| 219VDC|155VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.58 | |
| 5 | |
| 3.08 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this fine pitch connector ST4-15-1.00-L-D-P-TR header connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 0.4 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.3 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. ST4-15-1.00-L-D-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 7.58 mm long, 3.08 mm tall and 5 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

