SamtecSSQ-105-02-S-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SSQ-105-02-S-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. SSQ-105-02-S-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 13.21 mm long, 8.51 mm tall and 2.41 mm deep.

Import TariffMay apply to this part

434 Stück: morgen versandbereit

    Total1,49 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 434 Stück
      • Price: 1,4933 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.