BournsSRR1806-681MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 0.54 | |
| 1.1(Typ) | |
| 1.47(Typ) | |
| 19 | |
| 796K | |
| 2.1M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 7.1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1806-681M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 1.47(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 680u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.1M(Typ) Hz. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

