BournsSRR1240-100MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1240-100M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 27M(Typ) Hz. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 32m Ohm. It has an inductance of 10u H. It has a tolerance of 20%.

Import TariffMay apply to this part

3.763 Stück: Versand in vsl. 2 Tagen

    Total77,16 €Price for 159

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      159
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: 0,4853 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 563 Stück
      • Price: 0,4853 €
    • (800)

      Versand in vsl. 2 Tagen

      Increment:
      800
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2450+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 3.200 Stück
      • Price: 0,4739 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.