BournsSRR1208-561KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 560uH 10% 1KHz 14Q-Factor Ferrite 0.65A 0.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 560u | |
| 10 | |
| 10% | |
| 1K | |
| 0.65 | |
| 0.9(Typ) | |
| 0.9 | |
| 14 | |
| 796K | |
| 1.4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1208-561KL surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.4M Hz. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has an inductance of 560u H. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 900m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

