50-75% Rabatt
BournsSRR0603-4R7MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 13Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1K | |
| 1.6 | |
| 2.2(Typ) | |
| 0.07 | |
| 13 | |
| 7.96M | |
| 45M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR0603-4R7ML surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 70m Ohm. It has an inductance of 4.7u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 45M Hz. It has a tolerance of 20%. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

