BournsSRF1280-470MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 47uH/188.2uH 20% 100KHz Ferrite 2.95A/1.47A 0.0898Ohm/0.353Ohm DCR T/R

An ideal space-saving electronic component is this power SRF1280-470M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has an inductance of 47u|188u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 2.95|1.47 A with a maximum resistance of 89.8m|353m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,7589 €
    1. 800+0,7589 €
    2. 1200+0,7428 €
    3. 2000+0,7227 €
    4. 2800+0,7218 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.