TDKSPM6545VT-330M-DInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 2.7A 0.1452Ohm DCR T/R Automotive AEC-Q200
TDK Automotive Power Inductors
Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.
Product Overview Video
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 2.7(Typ) | |
| 4.4(Typ) | |
| 0.1452 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.9 | |
| 4.5 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

