AmphenolSP20W1FSteckverbinder, Kontakt
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 250V | |
| 15 | |
| Reel | |
| 28.8 | |
| 3.4 | |
| 2.8 | |
| 20 | |
| 20-22 | |
| Cable Mount |
This SP20W1F connector contact from Amphenol is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 20-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

