AmphenolSP00E-8-2P(SR)Steckverbinder, rund
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 48.81 | |
| 26.59 | |
| 26.59 |
Use only the best miniature cylindrical SP00E-8-2P(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 8-2. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.81 mm long, 26.59 mm tall and 26.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
