VishaySOMC1603390RGEAWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 390 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R

This SOMC1603390RGEA resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 390 Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. The SOMC1603390RGEA part has a gull wing termination style.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 1,5006 €
    1. 2000+1,5006 €
    2. 4000+1,1546 €
    3. 10000+1,1251 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.