SamtecSMM-132-02-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 32 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 64 | |
| 4.32 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
This socket strip SMM-132-02-S-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMM-132-02-S-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 64 mm long, 3.68 mm tall and 4.32 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

