Micro Commercial ComponentsSMCJ11CA-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 12.2 | |
| 18.2 | |
| 11 | |
| 82.5 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 7.11(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMCJ11CA-TP TVS diode. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

