| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 25 | |
| 0.5 | |
| 63 | |
| 15 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.064 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) mm |
| Verpackungsbreite | 2.92(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMAZ16-13-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 63 mA. Its test current is 25 mA. Its maximum power dissipation is 1000@Ta=50C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

