BournsSMAJ13CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 13V 400W 2-Pin SMA T/R

This SMAJ13CA TVS diode from Bourns is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its peak pulse power dissipation is 400(Min) W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

5.091 Stück: morgen versandbereit

    Total37,25 €Price for 729

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      729
      Maximum Of:
      5091
      Country Of origin:
      Taiwan
         
      • Price: 0,0511 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.091 Stück
      • Price: 0,0511 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.