SamtecSLW-132-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 81.28 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
As an added safety precaution, the socket strip SLW-132-01-S-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product is 81.28 mm long, 4.57 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. SLW-132-01-S-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

