Illinois CapacitorSLPX271M450E3P3Kondensator, Aluminium
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 0.983 Ohm 1.78A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 450VDC | |
| 0.983 | |
| Standard | |
| 1.78 | |
| 1045.71@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -25 | |
| 85 | |
| 30 | |
| 30 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic SLPX271M450E3P3 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SLPX271M450E3P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 270uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 30 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
