Fischer ElektronikSL 11 124 06 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 1000000 | |
| -40 | |
| 163 | |
| 15.24 | |
| 2.5 | |
| 9.4 | |
| 3 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded SL 11 124 06 G header connector from Fischer Elektronik. This HDR connector's 6 contacts that are made out of bronze and plated with gold. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A. SL 11 124 06 G is housed in polyamide 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 15.24 mm long, 9.4 mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

