LittelfuseSL1002A470SMGasentladungslampen
Gas Discharge Tubes 470VDC 5kADC 5AAC 1.2pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 900 | |
| 135 | |
| 1000 | |
| 470 | |
| 5 | |
| 5 | |
| 1 | |
| 1.2 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 3.6 | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 4.1 | |
| 6.2 | |
| 6.2 | |
| No | |
| Surface Mount |
Reduce the risk of equipment damage with Littelfuse's SL1002A470SM gas discharge tube. Its DC sparkover voltage is 470 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL1002A470SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.6 mm. This product is 4.1 mm long, 6.2 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

