SamtecSL-108-G-10Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Thanks to Samtec's socket strip SL-108-G-10 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SL-108-G-10 is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

