AmphenolSJT07RT-14-35PSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 37.18 | |
| 34.92 | |
| 34.92 |
This subminiature cylindrical SJT07RT-14-35P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. This product is 37.18 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

