Amphenol Communications SolutionsSFW11S-2STME1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW Straight series, 11 Position, Top Entry Surface Mount, ZIF, with Mount Plate

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SFW11S-2STME1LF flexible flat cable from FCI. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 11 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 17.4 mm long, 5.3 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. SFW11S-2STME1LF is housed in brown polyphenylene sulfide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 8000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,3171 €
    1. 8000+0,3171 €
    2. 10000+0,3139 €
    3. 12000+0,3108 €
    4. 20000+0,3077 €
    5. 30000+0,3046 €
    6. 40000+0,3016 €
    7. 50000+0,2986 €
    8. 60000+0,2955 €
    9. 100000+0,2926 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.