VishaySFR25H0001004FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1M Ohm 1% 0.5W(1/2W) ±100ppm/°C Ceramic AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Low Cost|Low Noise | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the SFR25H0001004FR500 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.5 mm long. The SFR25H0001004FR500 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

