VishaySFR2500003309JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 33 Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 5% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this SFR2500003309JR500 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.4 W. This product has a resistance value of 33 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal film technology. This product is 7.5 mm long. It has a tolerance of 5%. The SFR2500003309JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

