VishaySFR2500001210FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 121 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 121 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their SFR2500001210FR500 fixed single through-hole resistor. This product has a resistance value of 121 Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long. The SFR2500001210FR500 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

