| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 1000 |
| Single | |
| 1000 | |
| 3 | |
| 150 | |
| 1.7 | |
| 5 | |
| 75 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 4.3(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-64 |
| 2 |
Converting from AC to DC is simple when using a switching diode SF5408-TR rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

