BournsSDR1307-821KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 820uH 10% 100KHz 10Q-Factor Ferrite 0.75A 1.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 820u | |
| 10 | |
| 10% | |
| 100K | |
| 0.75 | |
| 1.1(Typ) | |
| 1.3 | |
| 10 | |
| 796K | |
| 1.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-821KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 820u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.5M Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 1.3 Ohm. This product is 7.3 mm tall with a diameter of 13.5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

