BournsSDR1307-390KLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 39uH 10% 100KHz 28Q-Factor Ferrite 2.9A 0.075Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR1307-390KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 39u H. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This product is 7.3 mm tall with a diameter of 13.5 mm. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 75m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 400 Minimum 800
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,3499 €
    1. 800+0,3499 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.