BournsSDR1105-680KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 68uH 10% 1KHz Ferrite 1.8A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 1.8 | |
| 3.5(Typ) | |
| 0.21 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.3 | |
| Surface Mount | |
| 10 | |
| 5 |
An ideal space-saving electronic component is this power SDR1105-680KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 210m Ohm. It has a tolerance of 10%. This product is 11.3 mm long, 5 mm tall and 10.2 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

