BournsSDR1005-152KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 97Q-Factor Ferrite 0.25A 6.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1500u | |
| 10 | |
| 10% | |
| 1K | |
| 0.25 | |
| 0.3(Typ) | |
| 6.3 | |
| 97 | |
| 131K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
This power SDR1005-152KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has an inductance of 1.5m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 6.3 Ohm. This device is made with wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

