BournsSDR0604-3R9MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 22Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.9u | |
| 10 | |
| 20% | |
| 100K | |
| 1.9 | |
| 3.2(Typ) | |
| 0.07 | |
| 22 | |
| 7.96M | |
| 40M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Save valuable space on a PCB with this power SDR0604-3R9ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 40M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 70m Ohm. This device utilizes wirewound technology. This product is 4.8 mm tall with a diameter of 5.8 mm. It has an inductance of 3.9u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

