10-25% Rabatt
BournsSDR0604-331KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 25Q-Factor Ferrite 0.27A 2.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 100K | |
| 0.27 | |
| 0.36(Typ) | |
| 2.25 | |
| 25 | |
| 796K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
This power SDR0604-331KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 2.25 Ohm. This device is made with wirewound technology. This product is 4.8 mm tall with a diameter of 5.8 mm. It has an inductance of 330u H. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

