BournsSDR0403-470KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 0.54A 0.84Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 1K | |
| 0.54 | |
| 0.78(Typ) | |
| 0.84 | |
| 20 | |
| 2.52M | |
| 13M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-470KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 840m Ohm. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 10%. It has an inductance of 47u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

