BournsSDR0403-221KLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 0.22A 4.4Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0403-221KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 4.4 Ohm. It has an inductance of 220u H.

Import TariffMay apply to this part

Auf Lager: 10.093 Stück

Regional Inventory: 8.093

    Total18,67 €Price for 93

    8.093 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      93
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,2008 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 93 Stück
      • Price: 0,2008 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,1988 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2511+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,1826 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.