10-25% Rabatt
BournsSDE0805A-180MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 0.1Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 18u | |
| 20% | |
| 1M | |
| 2.45(Typ) | |
| 2(Typ) | |
| 0.1 | |
| 17.6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDE0805A-180M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 18u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.45(Typ) A with a maximum resistance of 100m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 17.6M(Typ) Hz. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

