AmphenolSCE2-B-L1K07-14PNSteckverbinder, rund
Conn Circular PIN 14 POS ST Cable Mount 14 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| PIN | |
| 7-14 | |
| No | |
| 3 | |
| 400VAC | |
| -55 | |
| 125 | |
| IP68 | |
| 5000 | |
| 10 | |
| 2000 | |
| 15.5 | |
| 25.2 |
Need a solid cylindrical cable housing connection? Then this SCE2BL1K0714PN connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 7-14. This RCP connector has 14 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.2 mm long with a diameter of 15.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

