AmphenolSC06P-18-10SSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 18-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.39 | |
| 48.28 |
This mil-dtl-5015 circular SC06P-18-10S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-10. It has a plug type gender. This product is 48.28 mm long with a diameter of 34.39 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
