AmphenolSC06P-16S-1SSteckverbinder, rund
Conn Cylindrical Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 32 | |
| 36.8 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular SC06P-16S-1S connector from Amphenol. Its shell size is 16S-1. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This product is 36.8 mm long with a diameter of 32 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
