AmphenolSC00P-18-1SSteckverbinder, rund
Conn Cylindrical Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Solder | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Cadmium | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| 46.02 | |
| 34.92 | |
| 34.92 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular SC00P-18-1S connector from Amphenol. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-1. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.02 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
