NKK SwitchesSB4011NOH-2CDruckknopfschalter
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Black | |
| 6.3 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| 15/32-32 | |
| 12 | |
| 12 | |
| 28.3 |
This classic SB4011NOH-2C push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SB4011NOH-2C push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12 mm long, 28.3 mm tall and 12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

