NKK SwitchesS423Kippschalter
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Medium/High Capacity | |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 25@250VAC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 5.7 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 33.2 | |
| 12 | |
| 19 | |
| 19.4 | |
| 33.2 | |
| 19 | |
| 54.6 |
The medium/high capacity S423 toggle switch from NKK Switches is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 25 A @ 250VAC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S423 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 33.2 mm long, 54.6 mm tall and 19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

