VishayRWR84N28R7FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 28.7 Ohm 1% 7W ±30ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 28.7 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RWR84N28R7FRB12 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 7 W. This product has a resistance value of 28.7 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 22.23 mm long. It is reliable with a failure rate grade of R. The RWR84N28R7FRB12 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

