VishayRWR82S1000FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 100 Ohm 1% 1.5W ±20ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 1.5 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 1.98 | |
| 7.92 | |
| 0.23 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
The RWR82S1000FRB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR82S1000FRB12 part has an axial termination style. This device utilizes wirewound technology. This product is 7.92 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

