VishayRWR81SR140FRS73Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 0.14 Ohm 1% 1W ±650ppm/°C 0.01% Silicone AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RWR81SR140FRS73 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 140m Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±650 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. The RWR81SR140FRS73 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 8,5902 €
    1. 500+8,5902 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.